MAX323CSA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 481
Unit Price: 6,89000 €
Datasheet
2 Circuit IC Switch 1:1 60Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX323CSA

DigiKey Part Number
MAX323CSA-ND
Manufacturer
Manufacturer Product Number
MAX323CSA
Description
IC SWITCH SPST-NOX2 60OHM 8SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 60Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX323CSA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
60Ohm
Channel-to-Channel Matching (ΔRon)
800mOhm
Voltage - Supply, Single (V+)
2.7V ~ 16V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
150ns, 100ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable