
MAX32555-LNS+ | |
|---|---|
DigiKey Part Number | MAX32555-LNS+-ND |
Manufacturer | |
Manufacturer Product Number | MAX32555-LNS+ |
Description | IC MCU 32BIT 512KB FLSH 121CTBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 DeepCover® Microcontroller IC 32-Bit 60MHz 512KB (512K x 8) FLASH 121-CTBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32555-LNS+ Models |
Category | Number of I/O 70 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 96K x 8 |
Part Status Discontinued at DigiKey | Voltage - Supply (Vcc/Vdd) 3.3V |
DigiKey Programmable Not Verified | Data Converters A/D 6x10b; D/A 1x8b |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 121-CTBGA (8x8) |
Connectivity I2C, SPI, UART/USART, USB | Package / Case 121-LFBGA |
Peripherals DMA, LCD, PWM, WDT | Base Product Number |

