
MAX33015EATB+T | |
|---|---|
DigiKey Part Number | 505-MAX33015EATB+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX33015EATB+T |
Description | IC TRANSCEIVER HALF 1/1 10TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 10-TDFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX33015EATB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,80356 € | 9 508,90 € |
| Unit Price without VAT: | 3,80356 € |
|---|---|
| Unit Price with VAT: | 4,60231 € |

