MAX333CPP+ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3 228
Unit Price: 8,62000 €
Datasheet
4 Circuit IC Switch 2:1 250Ohm 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX333CPP+

DigiKey Part Number
MAX333CPP+-ND
Manufacturer
Manufacturer Product Number
MAX333CPP+
Description
IC SWITCH SPDT X 4 250OHM 20DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 250Ohm 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX333CPP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
250Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
10V ~ 30V
Voltage - Supply, Dual (V±)
±5V ~ 18V
Switch Time (Ton, Toff) (Max)
1µs, 500ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-78dB @ 1MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable