
MAX3444EASA+T | |
|---|---|
DigiKey Part Number | MAX3444EASA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3444EASA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half J1708 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3444EASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | J1708 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,98549 € | 14 963,73 € |
| Unit Price without VAT: | 5,98549 € |
|---|---|
| Unit Price with VAT: | 7,24244 € |

