
MAX389CWG+T | |
|---|---|
DigiKey Part Number | MAX389CWG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX389CWG+T |
Description | IC SWITCH SP4T X 2 3KOHM 24SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 3kOhm 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX389CWG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 3kOhm | |
Channel-to-Channel Matching (ΔRon) | 300Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 1.5µs, 1µs | |
-3db Bandwidth | - | |
Charge Injection | 55pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 25pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |

