



MAX40263EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX40263EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX40263EVKIT# |
Description | EVAL BOARD FOR MAX40263 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX40263 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 7V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 15MHz | |
Current - Output / Channel | 50mA | |
Current - Supply (Main IC) | 1.3mA | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Utilized IC / Part | MAX40263 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,40000 € | 87,40 € |
| Unit Price without VAT: | 87,40000 € |
|---|---|
| Unit Price with VAT: | 105,75400 € |

