
MAX419CPD+ | |
|---|---|
DigiKey Part Number | MAX419CPD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX419CPD+ |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX419CPD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.08V/µs | |
Gain Bandwidth Product | 150 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1µA (x4 Channels) | |
Current - Output / Channel | 600 µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |

