
MAX4367ETA+T | |
|---|---|
DigiKey Part Number | MAX4367ETA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4367ETA+T |
Description | IC AMP CLASS AB MONO 330MW 8TDFN |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-TDFN (3x3) |
EDA/CAD Models | MAX4367ETA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 330mW x 1 @ 16Ohm | |
Voltage - Supply | 2.3V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-TDFN (3x3) | |
Package / Case | 8-WDFN Exposed Pad | |
Base Product Number |

