
MAX4393EUB+T | |
|---|---|
DigiKey Part Number | MAX4393EUB+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4393EUB+T |
Description | IC AMP VOLTAGE FEEDBACK 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Voltage Feedback 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4393EUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 2 | |
-3db Bandwidth | 85 MHz | |
Slew Rate | 500V/µs | |
Current - Supply | 6 mA | |
Current - Output / Channel | 95 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 11V, ±2.25V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,96816 € | 4 920,40 € |
| Unit Price without VAT: | 1,96816 € |
|---|---|
| Unit Price with VAT: | 2,38147 € |

