1 Circuit IC Switch 1:1 20Ohm SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4517CUK+T

DigiKey Part Number
MAX4517CUK+TTR-ND - Tape & Reel (TR)
MAX4517CUK+TCT-ND - Cut Tape (CT)
MAX4517CUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4517CUK+T
Description
IC SWITCH SPST-NCX1 20OHM SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 20Ohm SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4517CUK+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
100ns, 75ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
10pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NC
Operating Temperature
0°C ~ 70°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
SC-74A, SOT-753
On-State Resistance (Max)
20Ohm
Supplier Device Package
SOT-23-5
Voltage - Supply, Single (V+)
2V ~ 12V
Base Product Number
Voltage - Supply, Dual (V±)
±1V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 793
Factory Stock: 42 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,57000 €2,57 €
101,92200 €19,22 €
251,75920 €43,98 €
1001,58110 €158,11 €
2501,49612 €374,03 €
5001,46940 €734,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,35824 €3 395,60 €
5 0001,33142 €6 657,10 €
Manufacturers Standard Package
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,10970 €