
MAX4590CWE | |
|---|---|
DigiKey Part Number | MAX4590CWE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4590CWE |
Description | IC SW SPST-NOX2 1.25OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 1.25Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4590CWE Models |
Category | Switch Time (Ton, Toff) (Max) 160ns, 210ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection -60pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 115pF, 115pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -65dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 1.25Ohm | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 4.5V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |

