2 Circuit IC Switch 2:1 25Ohm 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4750EUD+

DigiKey Part Number
MAX4750EUD+-ND
Manufacturer
Manufacturer Product Number
MAX4750EUD+
Description
IC SWITCH SPDT X 2 25OHM 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 25Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4750EUD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
2V ~ 11V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
85ns, 45ns
-3db Bandwidth
250MHz
Charge Injection
9pC
Channel Capacitance (CS(off), CD(off))
20pF, 20pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-84dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 784
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1923,26380 €626,65 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,26380 €
Unit Price with VAT:3,94920 €