
MAX6613MXK+TG103 | |
|---|---|
DigiKey Part Number | MAX6613MXK+TG103-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6613MXK+TG103 |
Description | SENSOR ANALOG -55C-130C SC70-5 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 130°C 11.23mV/°C SC-70-5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 130°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.8V ~ 5.5V | |
Resolution | 11.23mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±4°C (±5°C) | |
Test Condition | 0°C ~ 50°C (125°C ~ 130°C) | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |

