
MAX5411ETE+ | |
|---|---|
DigiKey Part Number | MAX5411ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5411ETE+ |
Description | IC DGTL POT 10KOHM 32TAP 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 32 Taps SPI Interface 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5411ETE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Logarithmic | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 32 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 5V | |
Features | Mute, Zero-Cross Sense | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TQFN (4x4) | |
Package / Case | 16-WQFN Exposed Pad | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 1000 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 € | 7,00 € |
| 10 | 5,42200 € | 54,22 € |
| 75 | 4,67107 € | 350,33 € |
| 150 | 4,49660 € | 674,49 € |
| 300 | 4,35290 € | 1 305,87 € |
| 525 | 4,25570 € | 2 234,24 € |
| 1 050 | 4,15469 € | 4 362,42 € |
| Unit Price without VAT: | 7,00000 € |
|---|---|
| Unit Price with VAT: | 8,47000 € |

