
MAX5495ETE+ | |
|---|---|
DigiKey Part Number | MAX5495ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5495ETE+ |
Description | IC DGT POT 50KOHM 1024TAP 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 1024 Taps SPI Interface 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5495ETE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.25V, ±2.5V ~ 5.25V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TQFN (5x5) | |
Package / Case | 16-WQFN Exposed Pad | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 € | 10,83 € |
| 10 | 8,51300 € | 85,13 € |
| 60 | 7,50483 € | 450,29 € |
| 120 | 7,23208 € | 867,85 € |
| 300 | 6,94397 € | 2 083,19 € |
| 540 | 6,79461 € | 3 669,09 € |
| 1 020 | 6,65852 € | 6 791,69 € |
| Unit Price without VAT: | 10,83000 € |
|---|---|
| Unit Price with VAT: | 13,10430 € |

