
MAX5995BETE+T | |
|---|---|
DigiKey Part Number | 175-MAX5995BETE+TTR-ND - Tape & Reel (TR) 175-MAX5995BETE+TCT-ND - Cut Tape (CT) 175-MAX5995BETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5995BETE+T |
Description | IEEE 802.3BT-COMPLIANT, POWERED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5995BETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 91 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 60V | |
Current - Supply | 250µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 10 | 5,47900 € | 54,79 € |
| 25 | 5,08160 € | 127,04 € |
| 100 | 4,64470 € | 464,47 € |
| 250 | 4,43644 € | 1 109,11 € |
| 500 | 4,31082 € | 2 155,41 € |
| 1 000 | 4,20749 € | 4 207,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,09840 € | 10 246,00 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,55470 € |

