
MAX6418UK31+T | |
|---|---|
DigiKey Part Number | 175-MAX6418UK31+TTR-ND - Tape & Reel (TR) 175-MAX6418UK31+TCT-ND - Cut Tape (CT) 175-MAX6418UK31+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6418UK31+T |
Description | IC RESET MPU LOW PWR SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6418UK31+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3.075V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 2,89300 € | 28,93 € |
| 25 | 2,66320 € | 66,58 € |
| 100 | 2,41050 € | 241,05 € |
| 250 | 2,28996 € | 572,49 € |
| 500 | 2,21724 € | 1 108,62 € |
| 1 000 | 2,15742 € | 2 157,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,09426 € | 5 235,65 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,61010 € |

