Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6735KASYD3+T

DigiKey Part Number
175-MAX6735KASYD3+TTR-ND - Tape & Reel (TR)
175-MAX6735KASYD3+TCT-ND - Cut Tape (CT)
175-MAX6735KASYD3+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6735KASYD3+T
Description
IC SUPERVISOR MPU W/WD SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX6735KASYD3+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
1.575V, 2.925V, Adj
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 460
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,36000 €9,36 €
107,32500 €73,25 €
256,81640 €170,41 €
1006,25670 €625,67 €
2505,98988 €1 497,47 €
5005,82906 €2 914,53 €
1 0005,69668 €5 696,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,55697 €13 892,42 €
Manufacturers Standard Package
Unit Price without VAT:9,36000 €
Unit Price with VAT:11,32560 €