
MAX685ETG+T | |
|---|---|
DigiKey Part Number | MAX685ETG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX685ETG+T |
Description | IC REG BOOST ADJ 440MA DL 24TQFN |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable -1.27V, 2.7V 2 Output 440mA (Switch) 24-WFQFN Exposed Pad |
EDA/CAD Models | MAX685ETG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V, -9V | |
Current - Output | ||
Frequency - Switching | 220kHz, 400kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |

