
MAX7419EUA+T | |
|---|---|
DigiKey Part Number | 175-MAX7419EUA+TTR-ND - Tape & Reel (TR) 175-MAX7419EUA+TCT-ND - Cut Tape (CT) 175-MAX7419EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7419EUA+T |
Description | IC FILTER 45KHZ LOWPASS 8UMAX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Filter IC Bessel, Low Pass Switched Capacitor 5th Order 45kHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7419EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Bessel, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 45kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 € | 12,81 € |
| 10 | 10,12500 € | 101,25 € |
| 25 | 9,45480 € | 236,37 € |
| 100 | 8,71780 € | 871,78 € |
| 250 | 8,36656 € | 2 091,64 € |
| 500 | 8,15482 € | 4 077,41 € |
| 1 000 | 7,98060 € | 7 980,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,79668 € | 19 491,70 € |
| Unit Price without VAT: | 12,81000 € |
|---|---|
| Unit Price with VAT: | 15,50010 € |



