
MAX7427CPA+ | |
|---|---|
DigiKey Part Number | MAX7427CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7427CPA+ |
Description | IC FILTER 12KHZ LOWPASS 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Filter IC Elliptic, Low Pass Switched Capacitor 5th Order 12kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7427CPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Elliptic, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 12kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,69173 € | 553,76 € |
| Unit Price without VAT: | 3,69173 € |
|---|---|
| Unit Price with VAT: | 4,46699 € |

