
MAX8216EPD+ | |
|---|---|
DigiKey Part Number | MAX8216EPD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8216EPD+ |
Description | IC SUPERVISOR 5 CHANNEL 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 5 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8216EPD+ Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Timeout 20µs Typical Propagation Delay |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case 14-DIP (0.300", 7.62mm) |
Type Multi-Voltage Supervisor | Supplier Device Package 14-PDIP |
Number of Voltages Monitored 5 | Base Product Number |
Voltage - Threshold ±5V, ±15V, Adj |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,42000 € | 9,42 € |
| 10 | 7,36500 € | 73,65 € |
| 25 | 6,85240 € | 171,31 € |
| 100 | 6,28830 € | 628,83 € |
| 250 | 6,01960 € | 1 504,90 € |
| 500 | 5,85762 € | 2 928,81 € |
| 1 000 | 5,72434 € | 5 724,34 € |
| Unit Price without VAT: | 9,42000 € |
|---|---|
| Unit Price with VAT: | 11,39820 € |

