Image for MAX86180ENB+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX86180ENB+

DigiKey Part Number
175-MAX86180ENB+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX86180ENB+
Description
OPTICAL PPG-SENSOR IC WITH HIGH
Customer Reference
Detailed Description
2 Channel AFE 20 Bit 35-WLP (2.61x1.98)
Datasheet
 Datasheet
EDA/CAD Models
MAX86180ENB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
20
Number of Channels
2
Voltage - Supply, Analog
3.3V
Voltage - Supply, Digital
1.8V
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
35-XFBGA, WLBGA
Supplier Device Package
35-WLP (2.61x1.98)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types