
MAX8630WETD20+T | |
|---|---|
DigiKey Part Number | MAX8630WETD20+TTR-ND - Tape & Reel (TR) MAX8630WETD20+TCT-ND - Cut Tape (CT) MAX8630WETD20+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8630WETD20+T |
Description | IC LED DRV RGLTR PWM 25MA 14TDFN |
Customer Reference | |
Detailed Description | LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25mA 14-TDFN (3x3) |
EDA/CAD Models | MAX8630WETD20+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 5 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,85452 € | 4 636,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,74300 € | 27,43 € |
| 25 | 2,52320 € | 63,08 € |
| 100 | 2,28170 € | 228,17 € |
| 250 | 2,16656 € | 541,64 € |
| 500 | 2,09712 € | 1 048,56 € |
| 1 000 | 2,03996 € | 2 039,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 3,37200 € | 33,72 € |
| 25 | 2,94640 € | 73,66 € |
| 100 | 2,46950 € | 246,95 € |
| 250 | 2,23792 € | 559,48 € |
| 500 | 2,09674 € | 1 048,37 € |
| 1 000 | 1,97950 € | 1 979,50 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,38020 € |

