
MAX9240AGTM/V+T | |
|---|---|
DigiKey Part Number | MAX9240AGTM/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9240AGTM/V+T |
Description | IC DESERIALIZER 28BIT GMSL QFN |
Customer Reference | |
Detailed Description | 1.5Gbps Deserializer 1 Input 28 Output 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9240AGTM/V+T Models |
Category | Number of Outputs 28 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 1.8V, 3.3V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Function Deserializer | Qualification AEC-Q100 |
Data Rate 1.5Gbps | Mounting Type Surface Mount |
Input Type CML | Package / Case 48-WFQFN Exposed Pad |
Output Type CMOS, LVCMOS | Supplier Device Package 48-TQFN (7x7) |
Number of Inputs 1 | Base Product Number |

