
MAX9281GTM+ | |
|---|---|
DigiKey Part Number | 505-MAX9281GTM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9281GTM+ |
Description | SRIALIZER WITH SERIAL LVDS INPUT |
Customer Reference | |
Detailed Description | 3.12Gbps Serializer 30 Input 1 Output 48-TQFN (7x7) |
EDA/CAD Models | MAX9281GTM+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Serializer | |
Data Rate | 3.12Gbps | |
Input Type | LVDS | |
Output Type | CML | |
Number of Inputs | 30 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.7V ~ 1.9V, 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |

