


MAX9286GTN+T | |
|---|---|
DigiKey Part Number | MAX9286GTN+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9286GTN+T |
Description | IC SERIALIZER GMSL CAMERA 56TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1Mbps Deserializer Input Output 56-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9286GTN+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 1Mbps | |
Input Type | - | |
Output Type | - | |
Number of Inputs | - | |
Number of Outputs | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,28258 € | 58 206,45 € |
| Unit Price without VAT: | 23,28258 € |
|---|---|
| Unit Price with VAT: | 28,17192 € |










