
MAXQ7670AATL/V+T | |
|---|---|
DigiKey Part Number | MAXQ7670AATL/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAXQ7670AATL/V+T |
Description | IC MCU 16BIT 64KB FLASH 40TQFN |
Customer Reference | |
Detailed Description | MAXQ® Microcontroller IC 16-Bit 16MHz 64KB (32K x 16) FLASH 40-TQFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | - | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | CANbus, SPI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 7 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.25V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-TQFN (5x5) | |
Package / Case | 40-WFQFN Exposed Pad | |
Base Product Number |

