
MX536AJCWE | |
|---|---|
DigiKey Part Number | MX536AJCWE-ND |
Manufacturer | |
Manufacturer Product Number | MX536AJCWE |
Description | IC RMS TO DC CONVERTER 16SOIC |
Customer Reference | |
Detailed Description | RMS to DC Converter 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Current - Supply | 1.2 mA | |
Voltage - Supply | ±18V, 36V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


