
MXB7843EEE+T | |
|---|---|
DigiKey Part Number | MXB7843EEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXB7843EEE+T |
Description | IC SCREEN CNTRL 12BIT 16QSOP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-QSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | External | |
Voltage - Supply | 2.38V ~ 5.25V | |
Current - Supply | 650 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |

