
110126-HMC546MS8G | |
|---|---|
DigiKey Part Number | 505-110126-HMC546MS8G-ND |
Manufacturer | |
Manufacturer Product Number | 110126-HMC546MS8G |
Description | BOARD EVAL HMC546MS8GE 915MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC546MS8G - Switch (SPDT) 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC546MS8G |
Packaging Box | RF Frequency 915MHz |
Part Status Active | Function Switch (SPDT) |
Type Switch, SPDT | Base Product Number |
Frequency 915MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,15000 € | 489,15 € |
| Unit Price without VAT: | 489,15000 € |
|---|---|
| Unit Price with VAT: | 591,87150 € |

