AD5623RARMZ-5REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 421
Unit Price: 7,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 50
Unit Price: 6,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 243
Unit Price: 7,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 507
Unit Price: 5,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 403
Unit Price: 6,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 115
Unit Price: 4,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 683
Unit Price: 5,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,93134 €
Datasheet

Similar


Texas Instruments
In Stock: 1 001
Unit Price: 9,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,93134 €
Datasheet

Similar


Texas Instruments
In Stock: 432
Unit Price: 9,90000 €
Datasheet
12 Bit Digital to Analog Converter 2 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 10-MSOP
High Speed Converters by Analog Devices

AD5623RARMZ-5REEL7

DigiKey Part Number
AD5623RARMZ-5REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5623RARMZ-5REEL7
Description
IC DAC 12BIT V-OUT 10MSOP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5623RARMZ-5REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
2
Settling Time
4.5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types