AD6620ASZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: 108,48000 €
Datasheet
Interface 80-PQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD6620ASZ-REEL

DigiKey Part Number
505-AD6620ASZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD6620ASZ-REEL
Description
IC INTERFACE SPECIALIZED 80QFP
Customer Reference
Detailed Description
Interface 80-PQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
AD6620ASZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
-
Interface
Parallel/Serial
Voltage - Supply
3V ~ 3.6V
Package / Case
80-BQFP
Supplier Device Package
80-PQFP (14x14)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types