Image for AD70-036Z-0RL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD70-036Z-0RL

DigiKey Part Number
AD70-036Z-0RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD70-036Z-0RL
Description
IC ADC
Customer Reference
Detailed Description
Bit Analog to Digital Converter Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
-
Sampling Rate (Per Second)
-
Number of Inputs
-
Input Type
-
Data Interface
-
Configuration
-
Ratio - S/H:ADC
-
Architecture
-
Reference Type
-
Voltage - Supply, Analog
-
Voltage - Supply, Digital
-
Features
-
Operating Temperature
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types