12 Bit Analog to Digital Converter 2 Input 1 SAR 16-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7091R-2BCPZ-RL7

DigiKey Part Number
505-AD7091R-2BCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD7091R-2BCPZ-RL7CT-ND - Cut Tape (CT)
505-AD7091R-2BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7091R-2BCPZ-RL7
Description
IC ADC 12BIT SAR 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 1 SAR 16-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD7091R-2BCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
2
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.09V ~ 5.25V
Voltage - Supply, Digital
2.09V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,09841 €6 147,62 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
16,98000 €6,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:6,98000 €
Unit Price with VAT:8,44580 €