


AD7741BRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7741BRZ-REEL7TR-ND - Tape & Reel (TR) AD7741BRZ-REEL7CT-ND - Cut Tape (CT) AD7741BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7741BRZ-REEL7 |
Description | IC V/F CONV 6.144MHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage to Frequency Converter IC 6.144 MHz ±0.024% 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7741BRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Voltage to Frequency | |
Frequency - Max | 6.144 MHz | |
Full Scale | ±50ppm/°C | |
Linearity | ±0.024% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 10 | 6,07000 € | 60,70 € |
| 25 | 5,63600 € | 140,90 € |
| 100 | 5,21420 € | 521,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,68171 € | 4 681,71 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,45010 € |


