
AD7781CRUZ | |
|---|---|
DigiKey Part Number | AD7781CRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7781CRUZ |
Description | IC ADC 20BIT SIGMA-DELTA 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7781CRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 16.7 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,61000 € | 11,61 € |
| 10 | 9,14600 € | 91,46 € |
| 96 | 7,87135 € | 755,65 € |
| 192 | 7,61719 € | 1 462,50 € |
| 288 | 7,48997 € | 2 157,11 € |
| 576 | 7,30332 € | 4 206,71 € |
| 1 056 | 7,16742 € | 7 568,80 € |
| Unit Price without VAT: | 11,61000 € |
|---|---|
| Unit Price with VAT: | 14,04810 € |

