
AD7822BRZ | |
|---|---|
DigiKey Part Number | AD7822BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7822BRZ |
Description | IC ADC 8BIT PIPELINED 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7822BRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,74000 € | 15,74 € |
| 10 | 12,52500 € | 125,25 € |
| 37 | 11,43703 € | 423,17 € |
| 111 | 10,78613 € | 1 197,26 € |
| 259 | 10,40479 € | 2 694,84 € |
| 518 | 10,15380 € | 5 259,67 € |
| Unit Price without VAT: | 15,74000 € |
|---|---|
| Unit Price with VAT: | 19,04540 € |

