


AD7858ANZ | |
|---|---|
DigiKey Part Number | AD7858ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7858ANZ |
Description | IC ADC 12BIT SAR 24DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7858ANZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 4, 8 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,27000 € | 31,27 € |
| 15 | 24,72933 € | 370,94 € |
| 30 | 23,71433 € | 711,43 € |
| 105 | 22,31286 € | 2 342,85 € |
| 255 | 21,57992 € | 5 502,88 € |
| Unit Price without VAT: | 31,27000 € |
|---|---|
| Unit Price with VAT: | 37,83670 € |

