
AD7862BRZ-3 | |
|---|---|
DigiKey Part Number | AD7862BRZ-3-ND |
Manufacturer | |
Manufacturer Product Number | AD7862BRZ-3 |
Description | IC ADC 12BIT SAR 28SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 2 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7862BRZ-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 € | 41,79 € |
| 10 | 34,28200 € | 342,82 € |
| 27 | 32,26889 € | 871,26 € |
| 108 | 30,25111 € | 3 267,12 € |
| 270 | 29,28930 € | 7 908,11 € |
| Unit Price without VAT: | 41,79000 € |
|---|---|
| Unit Price with VAT: | 50,56590 € |

