Similar



AD7889ACBZ-500R7 | |
|---|---|
DigiKey Part Number | AD7889ACBZ-500R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7889ACBZ-500R7 |
Description | IC SCREEN CNTRL 12BIT 12WLCSP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 12-WLCSP (1.51x2.01) |
Datasheet | Datasheet |
EDA/CAD Models | AD7889ACBZ-500R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | External | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply | 10 nA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.51x2.01) | |
Base Product Number |


