
AD8307ARZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD8307ARZ-RL7TR-ND - Tape & Reel (TR) 505-AD8307ARZ-RL7CT-ND - Cut Tape (CT) 505-AD8307ARZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8307ARZ-RL7 |
Description | IC LOGARITHMIC AMPLIFIER 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8307ARZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Logarithmic Amplifier | |
Applications | Receiver Signal Strength Indication (RSSI) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,66000 € | 17,66 € |
| 10 | 15,39200 € | 153,92 € |
| 25 | 14,60520 € | 365,13 € |
| 100 | 13,52610 € | 1 352,61 € |
| 250 | 13,00916 € | 3 252,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 12,17175 € | 9 128,81 € |
| Unit Price without VAT: | 17,66000 € |
|---|---|
| Unit Price with VAT: | 21,36860 € |


