Video Amp, 1 Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD830ARZ-REEL7

DigiKey Part Number
505-AD830ARZ-REEL7TR-ND - Tape & Reel (TR)
505-AD830ARZ-REEL7CT-ND - Cut Tape (CT)
505-AD830ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD830ARZ-REEL7
Description
IC AMP DIFFERENTIAL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 1 Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD830ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Differential
Output Type
-
Number of Circuits
1
-3db Bandwidth
85 MHz
Slew Rate
360V/µs
Current - Supply
14.5 mA
Current - Output / Channel
50 mA
Voltage - Supply, Single/Dual (±)
8V ~ 33V, ±4V ~ 16.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,54000 €12,54 €
109,90200 €99,02 €
259,24400 €231,10 €
1008,78250 €878,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,79743 €7 797,43 €
Manufacturers Standard Package
Unit Price without VAT:12,54000 €
Unit Price with VAT:15,17340 €