
AD9238BSTZRL-40 | |
|---|---|
DigiKey Part Number | AD9238BSTZRL-40TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9238BSTZRL-40 |
Description | IC ADC 12BIT PIPELINED 64LQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9238BSTZRL-40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.25V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,91364 € | 45 827,28 € |
| Unit Price without VAT: | 22,91364 € |
|---|---|
| Unit Price with VAT: | 27,72550 € |

