12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9238BSTZRL-65

DigiKey Part Number
AD9238BSTZRL-65TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9238BSTZRL-65
Description
IC ADC 12BIT PIPELINED 64LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD9238BSTZRL-65 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
65M
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.25V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00034,21079 €68 421,58 €
Manufacturers Standard Package
Unit Price without VAT:34,21079 €
Unit Price with VAT:41,39506 €