
AD9928BBCZRL | |
|---|---|
DigiKey Part Number | AD9928BBCZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9928BBCZRL |
Description | IC VIDEO CCD SGNL PROC 128CSPBGA |
Customer Reference | |
Detailed Description | Video Processor IC Serial 128-CSPBGA (9x9) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Processor | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | Serial | |
Voltage - Supply | 1.8V ~ 3V | |
Mounting Type | Surface Mount | |
Package / Case | 128-LFBGA, CSPBGA | |
Supplier Device Package | 128-CSPBGA (9x9) | |
Base Product Number |

