
AD9961BCPZRL | |
|---|---|
DigiKey Part Number | AD9961BCPZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9961BCPZRL |
Description | IC BROADBAND FRONT-END 72LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Broadband Front-End 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9961BCPZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Broadband Front-End | |
Applications | Medical | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 42,53994 € | 85 079,88 € |
| Unit Price without VAT: | 42,53994 € |
|---|---|
| Unit Price with VAT: | 51,47333 € |

