Similar

ADA4051-2ACPZ-RL | |
|---|---|
DigiKey Part Number | ADA4051-2ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4051-2ACPZ-RL |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8LFCSP |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4051-2ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.06V/µs | |
Gain Bandwidth Product | 125 kHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 13µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |


