
ADA4431-1YCPZ-RL | |
|---|---|
DigiKey Part Number | ADA4431-1YCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4431-1YCPZ-RL |
Description | IC AMP FILTER 16LFCSP |
Customer Reference | |
Detailed Description | Video Amp 1 Filter 16-LFCSP-UQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4431-1YCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Filter | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
-3db Bandwidth | 7.9 MHz | |
Slew Rate | - | |
Current - Supply | 4.7 mA | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-UQ (3x3) | |
Base Product Number |

